Part Details for MMSZ5223B by Diodes Incorporated
Overview of MMSZ5223B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5223B
MMSZ5223B CAD Models
MMSZ5223B Part Data Attributes:
|
MMSZ5223B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5223B
Diodes Incorporated
Zener Diode, 2.7V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5223B
This table gives cross-reference parts and alternative options found for MMSZ5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5223BT3G | Zener Diode, 2.7V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MMSZ5223B vs LMSZ5223BT3G |
1N5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W | Rugao Dachang Electronics Co Ltd | MMSZ5223B vs 1N5223B |
ZMM5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | MMSZ5223B vs ZMM5223B |
1N4371A | Zener Diode, 2.7V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | MMSZ5223B vs 1N4371A |
ZMM5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5223B vs ZMM5223B |