Part Details for MMSZ5222BT1 by onsemi
Overview of MMSZ5222BT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5222BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2993 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 2.5 Volt, 5%, SOD-123 | 2149 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.5 Volt, 5%, SOD-123 | 2394 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.5 Volt, 5%, SOD-123 | 1362 |
|
$0.1320 / $0.4400 | Buy Now |
|
Rochester Electronics | Zener Diode, 2.5V, 5%, 0.5W, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MMSZ5222BT1
MMSZ5222BT1 CAD Models
MMSZ5222BT1 Part Data Attributes:
|
MMSZ5222BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5222BT1
onsemi
2.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5222BT1
This table gives cross-reference parts and alternative options found for MMSZ5222BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5222BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5222BT1 | 2.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5222BT1 vs MMSZ5222BT1 |
MMSZ5222BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5222BT1 vs MMSZ5222BT1G |
CMHZ5222B | Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | MMSZ5222BT1 vs CMHZ5222B |