-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SURFACE MOUNT SILICON ZENER DIODES | 30100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5221BS
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5221BS
PanJit Semiconductor
Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5221BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5221BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5221BS | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5221BS vs MMSZ5221BS |
MMSZ5221BS-7-F | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5221BS vs MMSZ5221BS-7-F |
MMSZ5221BST/R7 | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5221BS vs MMSZ5221BST/R7 |
MMSZ5221BS | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5221BS vs MMSZ5221BS |
MMSZ5221BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5221BS vs MMSZ5221BS_R2_00001 |
MMSZ5221BS | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5221BS vs MMSZ5221BS |
MMSZ5221BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5221BS vs MMSZ5221BS_R1_00001 |
MMSZ5221BS | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5221BS vs MMSZ5221BS |
MMSZ5221BS-7 | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5221BS vs MMSZ5221BS-7 |
MMSZ5221BS-13 | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5221BS vs MMSZ5221BS-13 |