Part Details for MMSZ5221BS-7 by Diodes Incorporated
Overview of MMSZ5221BS-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5221BS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DIODE ZENER 2.4V 200MW SOD323 | 226000 |
|
RFQ |
Part Details for MMSZ5221BS-7
MMSZ5221BS-7 CAD Models
MMSZ5221BS-7 Part Data Attributes:
|
MMSZ5221BS-7
Diodes Incorporated
Buy Now
|
Compare Parts:
MMSZ5221BS-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |