Part Details for MMSZ4712ET1 by onsemi
Results Overview of MMSZ4712ET1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4712ET1 Information
MMSZ4712ET1 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ4712ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMSZ4712ET1-ND
|
DigiKey | DIODE ZENER 500MW 2PIN SOD123 Min Qty: 12000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Diode Zener Single 500mW 2-Pin SOD-123 T/R RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0213 / $0.0250 | Buy Now |