Part Details for MMSZ4704-E3-08 by Vishay Intertechnologies
Results Overview of MMSZ4704-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4704-E3-08 Information
MMSZ4704-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ4704-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4538
|
Newark | Diode, Zener, 17V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:17V, Power Dissipation:500Mw, D... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
12X8047
|
Newark | Diode, Zener, 17V, 0.5W, Sod-123-2, Zener Voltage Nom:17V, Power Dissipation:500Mw, Diode Case St... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
MMSZ4704-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ4704-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0267 | Buy Now |
DISTI #
78-MMSZ4704-E3-08
|
Mouser Electronics | Zener Diodes 17 Volt 0.5W 5% RoHS: Compliant | 27586 |
|
$0.0250 / $0.1400 | Buy Now |
DISTI #
V72:2272_16251727
|
Arrow Electronics | Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2318 Container: Cut Strips | Americas - 12950 |
|
$0.0256 / $0.0756 | Buy Now |
|
Future Electronics | Zener Diodes 17 Volt 0.5W 5% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0229 / $0.0247 | Buy Now |
|
Future Electronics | Zener Diodes 17 Volt 0.5W 5% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0229 / $0.0247 | Buy Now |
DISTI #
68403143
|
Verical | Diode Zener Single 17V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2318 | Americas - 12950 |
|
$0.0256 / $0.0462 | Buy Now |
DISTI #
MMSZ4704-E3-08
|
TTI | Zener Diodes 17 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0248 | Buy Now |
DISTI #
MMSZ4704-E3-08
|
IBS Electronics | ZENER DIODE SINGLE 17V 5% 500MW 2-PIN SOD-123 T/R Min Qty: 15000 Package Multiple: 1 | 0 |
|
$0.0299 / $0.0323 | Buy Now |
Part Details for MMSZ4704-E3-08
MMSZ4704-E3-08 CAD Models
MMSZ4704-E3-08 Part Data Attributes
|
MMSZ4704-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ4704-E3-08
Vishay Intertechnologies
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4704-E3-08
This table gives cross-reference parts and alternative options found for MMSZ4704-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4704-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4704-V_R1_00001 | PanJit Semiconductor | $0.0460 | Zener Diode, | MMSZ4704-E3-08 vs MMSZ4704-V_R1_00001 |
MMSZ4704 | Rectron Semiconductor | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4704-E3-08 vs MMSZ4704 |
MMSZ4704 | Motorola Semiconductor Products | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ4704-E3-08 vs MMSZ4704 |
MMSZ4704ET1 | onsemi | Check for Price | 17V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ4704-E3-08 vs MMSZ4704ET1 |
MMSZ4704-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, | MMSZ4704-E3-08 vs MMSZ4704-TP-HF |
MMSZ4704T3 | Motorola Mobility LLC | Check for Price | 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4704-E3-08 vs MMSZ4704T3 |
MMSZ4704T1 | Motorola Mobility LLC | Check for Price | 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4704-E3-08 vs MMSZ4704T1 |
MMSZ4704T1T3 | Motorola Mobility LLC | Check for Price | 17V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4704-E3-08 vs MMSZ4704T1T3 |