-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9460
|
Newark | Zener Diode, 500Mw, 16V, Sod-123, Zener Voltage Vz Typ:16V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ4703T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37784 |
|
$0.0200 | Buy Now |
DISTI #
31Y2870
|
Newark | Zener Single Diode, Voltage Regulator, 16 V, 500 Mw, Sod-123, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ4703T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
MMSZ4703T1GOSCT-ND
|
DigiKey | DIODE ZENER 16V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$0.0265 / $0.2100 | Buy Now |
DISTI #
MMSZ4703T1G
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4703T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0228 | Buy Now |
DISTI #
MMSZ4703T1G
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4703T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0228 | Buy Now |
DISTI #
80Y9460
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 80Y9460) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.0650 / $0.2230 | Buy Now |
DISTI #
863-MMSZ4703T1G
|
Mouser Electronics | Zener Diodes 16V 500mW RoHS: Compliant | 142179 |
|
$0.0270 / $0.2100 | Buy Now |
DISTI #
V36:1790_07297170
|
Arrow Electronics | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2421 | Americas - 54000 |
|
$0.0197 / $0.0260 | Buy Now |
DISTI #
E02:0323_00076531
|
Arrow Electronics | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2421 | Europe - 48000 |
|
$0.0210 / $0.0277 | Buy Now |
DISTI #
70340399
|
RS | MMSZ4703T1G Zener Diode, 16V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ4703T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4703T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4703T1G
onsemi
Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4703T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4703T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4703/D4 | Vishay Semiconductors | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | MMSZ4703T1G vs MMSZ4703/D4 |
MMSZ4703-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, | MMSZ4703T1G vs MMSZ4703-TP-HF |
MMSZ4703-V_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ4703T1G vs MMSZ4703-V_R2_00001 |
MMSZ4703T1 | onsemi | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4703T1G vs MMSZ4703T1 |
MMSZ4703-V-GS08 | Vishay Semiconductors | Check for Price | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R | MMSZ4703T1G vs MMSZ4703-V-GS08 |
MMSZ4703T1 | Rectron Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4703T1G vs MMSZ4703T1 |
MMSZ4703ET3G | onsemi | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4703T1G vs MMSZ4703ET3G |
MMSZ4703-V-G | Vishay Semiconductors | Check for Price | DIODE 16 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | MMSZ4703T1G vs MMSZ4703-V-G |
MMSZ4703T1 | Motorola Mobility LLC | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4703T1G vs MMSZ4703T1 |