Part Details for MMSZ4703-HE3-18 by Vishay Intertechnologies
Overview of MMSZ4703-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ4703-HE3-18
MMSZ4703-HE3-18 CAD Models
MMSZ4703-HE3-18 Part Data Attributes
|
MMSZ4703-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ4703-HE3-18
Vishay Intertechnologies
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4703-HE3-18
This table gives cross-reference parts and alternative options found for MMSZ4703-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4703-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4703/D4 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | Vishay Semiconductors | MMSZ4703-HE3-18 vs MMSZ4703/D4 |
MMSZ4703T1G | Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4703-HE3-18 vs MMSZ4703T1G |
MMSZ4703-TP-HF | Zener Diode, 16V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4703-HE3-18 vs MMSZ4703-TP-HF |
MMSZ4703-V_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4703-HE3-18 vs MMSZ4703-V_R2_00001 |
MMSZ4703T1 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4703-HE3-18 vs MMSZ4703T1 |
MMSZ4703-V-GS08 | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R | Vishay Semiconductors | MMSZ4703-HE3-18 vs MMSZ4703-V-GS08 |
MMSZ4703T1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4703-HE3-18 vs MMSZ4703T1 |
MMSZ4703ET3G | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4703-HE3-18 vs MMSZ4703ET3G |
MMSZ4703-V-G | DIODE 16 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ4703-HE3-18 vs MMSZ4703-V-G |
MMSZ4703T1 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4703-HE3-18 vs MMSZ4703T1 |