Part Details for MMSZ4700T1 by Rectron Semiconductor
Overview of MMSZ4700T1 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MMSZ4700T1
MMSZ4700T1 CAD Models
MMSZ4700T1 Part Data Attributes
|
MMSZ4700T1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ4700T1
Rectron Semiconductor
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4700T1
This table gives cross-reference parts and alternative options found for MMSZ4700T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4700T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4700-V | Zener Diode, 13V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ4700T1 vs MMSZ4700-V |
MMSZ4700 | Zener Diode, 13V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MERITEK Electronics Corporation | MMSZ4700T1 vs MMSZ4700 |
MMSZ4700-V_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4700T1 vs MMSZ4700-V_R2_00001 |
MMSZ4700 | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ4700T1 vs MMSZ4700 |
MMSZ4700-VT/R7 | Zener Diode, 13V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ4700T1 vs MMSZ4700-VT/R7 |
MMSZ4700-V_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4700T1 vs MMSZ4700-V_R1_00001 |
MMSZ4700-V-GS08 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4700T1 vs MMSZ4700-V-GS08 |
MMSZ4700-TP-HF | Zener Diode, 13V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4700T1 vs MMSZ4700-TP-HF |
MMSZ4700-E3-08 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4700T1 vs MMSZ4700-E3-08 |
MMSZ4700T1 | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4700T1 vs MMSZ4700T1 |