There are no models available for this part yet.
Overview of MMSZ4692T1 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMSZ4692T1 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5428 |
|
RFQ | ||||
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, SOD-123 | 4342 |
|
$0.0420 / $0.1400 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, SOD-123 | 2200 |
|
$0.0570 / $0.1900 | Buy Now |
CAD Models for MMSZ4692T1 by Motorola Semiconductor Products
Part Data Attributes for MMSZ4692T1 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6.8 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|
Related Parts for MMSZ4692T1
-
MMSZ5252BZener Diodes
-
MP151Rectifier Diodes
-
MPLAD30KP260CATransient Suppressors
-
MMBT2369Small Signal Bipolar Transistors
-
MPC564MZP56R2Microcontrollers
-
MP2214DL-LF-ZSwitching Regulator or Controllers
-
MPA4609IPFBRG4Operational Amplifiers
-
RLB0914-821KLFixed Inductors
-
MPQ8039GN-AEC1-ZPeripheral Drivers