Part Details for MMSZ4689ET1G by Aptina Imaging
Overview of MMSZ4689ET1G by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4689ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77249829
|
Verical | Zener Diode Single 5.1V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 9000 |
|
$0.0711 | Buy Now |
DISTI #
70329533
|
Verical | Zener Diode Single 5.1V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2330 | Americas - 9000 |
|
$0.0353 | Buy Now |
DISTI #
70329968
|
Verical | Zener Diode Single 5.1V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 153 Package Multiple: 1 Date Code: 2330 | Americas - 1050 |
|
$0.0386 / $0.0711 | Buy Now |