Part Details for MMSZ4684T3G by Aptina Imaging
Overview of MMSZ4684T3G by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4684T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61769210
|
Verical | Zener Diode Single 3.3V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 391 Package Multiple: 1 Date Code: 2219 | Americas - 450 |
|
$0.0295 | Buy Now |