-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2850
|
Newark | Zener Diode, 3.3V, 0.5W, Sod-123, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4684T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 48000 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
45J1578
|
Newark | Zener Diode, 500Mw, 3.3V, Sod-123, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4684T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29072 |
|
$0.0220 | Buy Now |
DISTI #
72T2539
|
Newark | Zener Single Diode, 3.3 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ4684T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 | Buy Now |
DISTI #
MMSZ4684T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103107 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ4684T1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4684T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 327000 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ4684T1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4684T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ4684T1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4684T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ4684T1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4684T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMSZ4684T1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4684T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ4684T1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4684T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4684T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4684T1G
onsemi
Low Current Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.15% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4684T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4684T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4684T1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4684T1G vs MMSZ4684T1 |
MMSZ4684-E3-18 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4684T1G vs MMSZ4684-E3-18 |
MMSZ4684-TP-HF | Zener Diode, 3.3V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4684T1G vs MMSZ4684-TP-HF |
MMSZ4684ET3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4684T1G vs MMSZ4684ET3 |
MMSZ4684T-T | Zener Diode, | Rectron Semiconductor | MMSZ4684T1G vs MMSZ4684T-T |
MMSZ4684-T1 | Zener Diode | Won-Top Electronics Co Ltd | MMSZ4684T1G vs MMSZ4684-T1 |
MMSZ4684-G3-08 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4684T1G vs MMSZ4684-G3-08 |
MMSZ4684T1G | Zener Diode, 3.3V V(Z), 5.15%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4684T1G vs MMSZ4684T1G |
MMSZ4684 | Zener Diode, 3.31V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, D6, 2 PIN | Fairchild Semiconductor Corporation | MMSZ4684T1G vs MMSZ4684 |
MMSZ4684T3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4684T1G vs MMSZ4684T3 |