Part Details for MMSZ4680ET1G by onsemi
Overview of MMSZ4680ET1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ4680ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9236
|
Newark | Zener Diode, 2.2V, 0.5W, Sod-123 Rohs Compliant: Yes |Onsemi MMSZ4680ET1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4503 |
|
$0.1000 / $0.4260 | Buy Now |
DISTI #
27M2490
|
Newark | Zener Diode, 500Mw, 2.2V, Sod-123, Full Reel, Zener Voltage Nom:2.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi MMSZ4680ET1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
MMSZ4680ET1GOSCT-ND
|
DigiKey | DIODE ZENER 2.2V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13703 In Stock |
|
$0.0486 / $0.4100 | Buy Now |
DISTI #
MMSZ4680ET1G
|
Avnet Americas | Diode Zener Single 2.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4680ET1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0466 / $0.0556 | Buy Now |
DISTI #
863-MMSZ4680ET1G
|
Mouser Electronics | Zener Diodes ZENER REGULATOR RoHS: Compliant | 5317 |
|
$0.0540 / $0.4000 | Buy Now |
|
Bristol Electronics | 26696 |
|
RFQ | ||
|
Quest Components | 21356 |
|
$0.0653 / $0.3730 | Buy Now | |
|
Rochester Electronics | Zener Diode, 2.2V V(Z), 5%, 0.5W ' RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0466 / $0.0548 | Buy Now |
DISTI #
MMSZ4680ET1G
|
Avnet Americas | Diode Zener Single 2.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4680ET1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0466 / $0.0556 | Buy Now |
DISTI #
MMSZ4680ET1G
|
Avnet Silica | Diode Zener Single 2.2V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ4680ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ4680ET1G
MMSZ4680ET1G CAD Models
MMSZ4680ET1G Part Data Attributes:
|
MMSZ4680ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4680ET1G
onsemi
225 W Low Current Zener Diode Voltage Regulator 2.2 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4680ET1G
This table gives cross-reference parts and alternative options found for MMSZ4680ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4680ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4680 | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ4680ET1G vs MMSZ4680 |
MMSZ4680 | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4680ET1G vs MMSZ4680 |
MMSZ4680ET1 | DIODE 2.2 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ4680ET1G vs MMSZ4680ET1 |
MMSZ4680ET3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MMSZ4680ET1G vs MMSZ4680ET3G |