Part Details for MMSZ4678-TP by Micro Commercial Components
Overview of MMSZ4678-TP by Micro Commercial Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4678-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ4678-TPMSCT-ND
|
DigiKey | DIODE ZENER 1.8V 500MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
144907 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
DISTI #
833-MMSZ4678-TP
|
Mouser Electronics | Zener Diodes 500mW ZENER RoHS: Compliant | 0 |
|
$0.0180 / $0.1200 | Order Now |
DISTI #
V36:1790_06836319
|
Arrow Electronics | Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2253 | Americas - 150000 |
|
$0.0093 / $0.0133 | Buy Now |
DISTI #
E54:1762_08672639
|
Arrow Electronics | Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2414 | Europe - 18000 |
|
$0.0100 / $0.0171 | Buy Now |
|
Future Electronics | MMSZ4678 Series 1.8 V 7.5 uA 500 mW SMT Silicon Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0205 | Buy Now |
DISTI #
69218591
|
Verical | Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 150000 |
|
$0.0093 / $0.0133 | Buy Now |
DISTI #
79639122
|
Verical | Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 18000 |
|
$0.0100 / $0.0171 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0372 / $0.1240 | Buy Now | |
|
Chip1Cloud | DIODE ZENER 1.8V 500MW SOD123 | 45000 |
|
RFQ |
Part Details for MMSZ4678-TP
MMSZ4678-TP CAD Models
MMSZ4678-TP Part Data Attributes:
|
MMSZ4678-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ4678-TP
Micro Commercial Components
Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1.8 V | |
Reverse Current-Max | 0.0075 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4678-TP
This table gives cross-reference parts and alternative options found for MMSZ4678-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4678-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4678 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ4678-TP vs MMSZ4678 |
MMSZ4678-TP-HF | Zener Diode, 1.8V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4678-TP vs MMSZ4678-TP-HF |
MMSZ4678 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4678-TP vs MMSZ4678 |
MMSZ4678 | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ4678-TP vs MMSZ4678 |
MMSZ4678T1G | Low Current Zener Diode Voltage Regulator 1.8 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4678-TP vs MMSZ4678T1G |
MMSZ4678T1 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4678-TP vs MMSZ4678T1 |
MMSZ4678T3 | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4678-TP vs MMSZ4678T3 |
MMSZ4678TG3 | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4678-TP vs MMSZ4678TG3 |
MMSZ4678 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4678-TP vs MMSZ4678 |
MMSZ4678T1 | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4678-TP vs MMSZ4678T1 |