Part Details for MMSZ2V4T1 by onsemi
Overview of MMSZ2V4T1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ2V4T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ2V4T1
|
Avnet Americas | - Tape and Reel (Alt: MMSZ2V4T1) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 18973 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 15178 |
|
$0.0130 / $0.1500 | Buy Now | |
|
Quest Components | 7200 |
|
$0.0462 / $0.1540 | Buy Now | |
|
Quest Components | 4799 |
|
$0.0322 / $0.1610 | Buy Now | |
|
Rochester Electronics | Zener Diode, 2.4V, 5%, 0.5W, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0224 / $0.0263 | Buy Now |
|
ComSIT USA | 500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6206 |
|
RFQ |
Part Details for MMSZ2V4T1
MMSZ2V4T1 CAD Models
MMSZ2V4T1 Part Data Attributes
|
MMSZ2V4T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ2V4T1
onsemi
2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ2V4T1
This table gives cross-reference parts and alternative options found for MMSZ2V4T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ2V4T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ2V4T3G | 500 mW; 5% Zener Diode Voltage Regulator 2.4 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ2V4T1 vs MMSZ2V4T3G |
TCMMSZ2V4 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ2V4T1 vs TCMMSZ2V4 |
MMSZ2V4T1G | 500 mW; 5% Zener Diode Voltage Regulator 2.4 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ2V4T1 vs MMSZ2V4T1G |
MMSZ2V4ET1G | 2.4 V, 225 W Zener Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ2V4T1 vs MMSZ2V4ET1G |
MMSZ2V4T3 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ2V4T1 vs MMSZ2V4T3 |
MMSZ2V4ET1 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ2V4T1 vs MMSZ2V4ET1 |