-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 10 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9197
|
Newark | Zener Single Diode, 10 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ10T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16668 |
|
$0.0390 / $0.1800 | Buy Now |
DISTI #
71J6018
|
Newark | Zener Diode, 500Mw, 10V, Sod-123, Full Reel, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ10T1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
38AH0906
|
Newark | Zen Sod123 Reg 0.5W 10V Rohs Compliant: Yes |Onsemi MMSZ10T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
MMSZ10T1GOSCT-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50597 In Stock |
|
$0.0159 / $0.1600 | Buy Now |
DISTI #
MMSZ10T1G
|
Avnet Americas | Zener Single Diode, 10 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ10T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 1950003000 Factory Stock |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
MMSZ10T1G
|
Avnet Americas | Zener Single Diode, 10 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ10T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
MMSZ10T1G
|
Avnet Americas | Zener Single Diode, 10 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ10T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
863-MMSZ10T1G
|
Mouser Electronics | Zener Diodes 10V 500mW RoHS: Compliant | 53943 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | MMSZ10T1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 114000Reel |
|
$0.0143 / $0.0165 | Buy Now |
|
Future Electronics | MMSZ10T1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 39000Reel |
|
$0.0143 / $0.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ10T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ10T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 10 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |