Part Details for MMSTA64T146 by ROHM Semiconductor
Overview of MMSTA64T146 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMSTA64T146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-MMSTA64T146CT-ND
|
DigiKey | TRANS PNP DARL 30V 0.3A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0900 / $0.5700 | Buy Now |
DISTI #
755-MMSTA64T146
|
Mouser Electronics | Bipolar Transistors - BJT SMT PNP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MMST-A64 Series 30 V 500 mA Surface Mount PNP Darlington Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0946 / $0.1050 | Buy Now |
Part Details for MMSTA64T146
MMSTA64T146 CAD Models
MMSTA64T146 Part Data Attributes
|
MMSTA64T146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSTA64T146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MMSTA64T146
This table gives cross-reference parts and alternative options found for MMSTA64T146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSTA64T146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSTA64T246 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMSTA64T146 vs MMSTA64T246 |
MMSTA64T247 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMSTA64T146 vs MMSTA64T247 |
MMSTA64T147 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | MMSTA64T146 vs MMSTA64T147 |
73-0064 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Minireel Components | MMSTA64T146 vs 73-0064 |