Part Details for MMSTA63 by Diodes Incorporated
Overview of MMSTA63 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MMSTA63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PNP SURFACE MOUNT SMALL SIGNAL TRANSISTOR | 8100 |
|
RFQ |
Part Details for MMSTA63
MMSTA63 CAD Models
MMSTA63 Part Data Attributes:
|
MMSTA63
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSTA63
Diodes Incorporated
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 125 MHz |