Part Details for MMSTA63-7 by Diodes Incorporated
Overview of MMSTA63-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSTA63-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-MMSTA63-7CT-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5561 In Stock |
|
$0.1125 / $0.4500 | Buy Now |
|
Chip1Cloud | TRANS PNP DARL 30V 0.5A SC70-3 | 5160 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1800 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMSTA63-7
MMSTA63-7 CAD Models
MMSTA63-7 Part Data Attributes:
|
MMSTA63-7
Diodes Incorporated
Buy Now
|
Compare Parts:
MMSTA63-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |