Part Details for MMSTA56T146 by ROHM Semiconductor
Overview of MMSTA56T146 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSTA56T146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSTA56T146CT-ND
|
DigiKey | TRANS PNP 80V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30 In Stock |
|
$0.3050 / $0.3900 | Buy Now |
|
Future Electronics | MMSTA56 Series 80 V 0.5 A SMT PNP General Purpose Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 6000 |
|
$0.1200 / $0.3000 | Buy Now |
Part Details for MMSTA56T146
MMSTA56T146 CAD Models
MMSTA56T146 Part Data Attributes:
|
MMSTA56T146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSTA56T146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMSTA56T146
This table gives cross-reference parts and alternative options found for MMSTA56T146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSTA56T146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | MMSTA56T146 vs MMBTA56 |
PMBTA56/DG/B3VL | PMBTA56 - PNP general purpose transistor TO-236 3-Pin | Nexperia | MMSTA56T146 vs PMBTA56/DG/B3VL |
PMBTA56TRL | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMSTA56T146 vs PMBTA56TRL |
MMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | MMSTA56T146 vs MMBTA56 |
MMBTA56LT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMSTA56T146 vs MMBTA56LT3G |
MMSTA56-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMSTA56T146 vs MMSTA56-7-F |
PMBTA56,235 | PMBTA56 - PNP general purpose transistor TO-236 3-Pin | NXP Semiconductors | MMSTA56T146 vs PMBTA56,235 |
MMBTA56 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | MMSTA56T146 vs MMBTA56 |
933816490215 | Small Signal Bipolar Transistor | Nexperia | MMSTA56T146 vs 933816490215 |
PMBTA56TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | MMSTA56T146 vs PMBTA56TRL13 |