Part Details for MMSTA56Q-7-F by Diodes Incorporated
Overview of MMSTA56Q-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSTA56Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSTA56Q-7-FDICT-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT323 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4980 In Stock |
|
$0.0361 / $0.2700 | Buy Now |
DISTI #
MMSTA56Q-7-F
|
Avnet Americas | Bipolar Transistor Small Signal PNP Automotive -500mA -80V 3-Pin SOT-323 Surface Mount - Tape and Reel (Alt: MMSTA56Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0286 / $0.0338 | Buy Now |
DISTI #
621-MMSTA56Q-7-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor RoHS: Compliant | 7394 |
|
$0.0420 / $0.3800 | Buy Now |
DISTI #
MMSTA56Q-7-F
|
Avnet Silica | Bipolar Transistor Small Signal PNP Automotive -500mA -80V 3-Pin SOT-323 Surface Mount (Alt: MMSTA56Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |