Part Details for MMSTA56HE3-TP by Micro Commercial Components
Overview of MMSTA56HE3-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSTA56HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSTA56HE3-TPCT-ND
|
DigiKey | GENERAL PURPOSE DIODE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
833-MMSTA56HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT | 0 |
|
$0.0310 / $0.3100 | Order Now |
DISTI #
V72:2272_28766156
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 200mW Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2408 Container: Cut Strips | Americas - 3000 |
|
$0.0354 / $0.1780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0300 | Buy Now |
DISTI #
78454225
|
Verical | Trans GP BJT PNP 80V 0.5A 200mW Min Qty: 191 Package Multiple: 1 Date Code: 2408 | Americas - 3000 |
|
$0.0354 / $0.0641 | Buy Now |
DISTI #
C1S504600455328
|
Chip1Stop | Unclassified | 3000 |
|
$0.0396 / $0.1040 | Buy Now |