Part Details for MMST5401-TP by Micro Commercial Components
Overview of MMST5401-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST5401-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMST5401TPMSTR-ND
|
DigiKey | TRANS PNP 150V 0.2A SOT323 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0446 | Buy Now |
DISTI #
833-MMST5401-TP
|
Mouser Electronics | Bipolar Transistors - BJT -200mA 150V RoHS: Compliant | 1332 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
E54:1762_08672630
|
Arrow Electronics | Trans GP BJT PNP 150V 0.2A 200mW 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2411 | Europe - 90000 |
|
$0.0217 / $0.0369 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT -200mA 150V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0335 | Buy Now |
DISTI #
79022306
|
Verical | Trans GP BJT PNP 150V 0.2A 200mW 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 90000 |
|
$0.0217 / $0.0369 | Buy Now |
DISTI #
MMST5401-TP
|
TME | Transistor: PNP, bipolar, 150V, 0.2A, SOT323 Min Qty: 20 | 3000 |
|
$0.0364 / $0.0546 | Buy Now |
Part Details for MMST5401-TP
MMST5401-TP CAD Models
MMST5401-TP Part Data Attributes:
|
MMST5401-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMST5401-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMST5401-TP
This table gives cross-reference parts and alternative options found for MMST5401-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST5401-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5401/D74Z-J18Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST5401-TP vs 2N5401/D74Z-J18Z |
2N5401/D27Z-J60Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST5401-TP vs 2N5401/D27Z-J60Z |
2N5401/D75Z-J60Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST5401-TP vs 2N5401/D75Z-J60Z |
2N5401/D27Z-J61Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST5401-TP vs 2N5401/D27Z-J61Z |
2N5401/D74Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMST5401-TP vs 2N5401/D74Z |
2N5401-J60Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST5401-TP vs 2N5401-J60Z |
2N5401/D74Z-J60Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST5401-TP vs 2N5401/D74Z-J60Z |
2N5401/D27Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMST5401-TP vs 2N5401/D27Z |
2N5401/D26Z-J35Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST5401-TP vs 2N5401/D26Z-J35Z |
2N5401/D75Z-J61Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST5401-TP vs 2N5401/D75Z-J61Z |