Part Details for MMST4403-7 by Diodes Incorporated
Overview of MMST4403-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST4403-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-MMST4403-7CT-ND
|
DigiKey | TRANS PNP 40V 0.6A SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel® |
1623 In Stock |
|
$0.1116 / $0.3800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1960 |
|
RFQ |
Part Details for MMST4403-7
MMST4403-7 CAD Models
MMST4403-7 Part Data Attributes:
|
MMST4403-7
Diodes Incorporated
Buy Now
|
Compare Parts:
MMST4403-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |