Part Details for MMST4401 by Galaxy Semi-Conductor Co Ltd
Overview of MMST4401 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for MMST4401
MMST4401 CAD Models
MMST4401 Part Data Attributes
|
MMST4401
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMST4401
Galaxy Semi-Conductor Co Ltd
Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMST4401
This table gives cross-reference parts and alternative options found for MMST4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4401-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMST4401 vs MMBT4401-HF |
SST4401HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMST4401 vs SST4401HZGT116 |
PN2222APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMST4401 vs PN2222APBFREE |
MMBT4401 | Small Signal Bipolar Transistor, | Surge Components Inc | MMST4401 vs MMBT4401 |
CP191V-2N2222A-CT#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMST4401 vs CP191V-2N2222A-CT#N/A |
MMBT4401 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMST4401 vs MMBT4401 |
MMBT4401 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMST4401 vs MMBT4401 |
2N2222A | Small Signal Bipolar Transistor, | Taitron Components Inc | MMST4401 vs 2N2222A |
CP191V-2N2222A-WR | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMST4401 vs CP191V-2N2222A-WR |
MMBT4401 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMST4401 vs MMBT4401 |