Part Details for MMST4401-13-F by Diodes Incorporated
Overview of MMST4401-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST4401-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMST4401-13-FTR-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT32 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0376 | Buy Now |
DISTI #
MMST4401-13-F
|
Avnet Americas | General Purpose Transistor SOT323 T&R 10K - Tape and Reel (Alt: MMST4401-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 | Buy Now |
DISTI #
621-MMST4401-13-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT323 T&R 10K RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
|
Future Electronics | MMST4401 Series 40 V 600 mA NPN Small Signal Surface Mount Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.0265 / $0.0291 | Buy Now |
|
Future Electronics | MMST4401 Series 40 V 600 mA NPN Small Signal Surface Mount Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 10000Cut Tape/Mini-Reel |
|
$0.0572 / $0.1940 | Buy Now |
|
Future Electronics | MMST4401 Series 40 V 600 mA NPN Small Signal Surface Mount Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0265 / $0.0291 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.1947 / $0.2086 | Buy Now |