Part Details for MMST4126-7-F by Diodes Incorporated
Overview of MMST4126-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST4126-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-MMST4126-F
|
Mouser Electronics | Bipolar Transistors - BJT -25V 200mW RoHS: Compliant | 0 |
|
$0.0320 / $0.3500 | Order Now |
|
Quest Components | 200 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2870 |
|
$0.0459 / $0.1020 | Buy Now |
|
Quest Components | 200 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3008 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 200 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3277 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for MMST4126-7-F
MMST4126-7-F CAD Models
MMST4126-7-F Part Data Attributes
|
MMST4126-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMST4126-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |