Part Details for MMST2907A-7-F by Zetex / Diodes Inc
Overview of MMST2907A-7-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST2907A-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82097571
|
Verical | Trans GP BJT PNP 60V 0.6A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2227 | Americas - 684000 |
|
$0.0263 | Buy Now |
DISTI #
69153113
|
Verical | Trans GP BJT PNP 60V 0.6A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2128 Package Multiple: 1 Date Code: 2143 | Americas - 299000 |
|
$0.0470 | Buy Now |
DISTI #
77899098
|
Verical | Trans GP BJT PNP 60V 0.6A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2241 | Americas - 96000 |
|
$0.0270 / $0.0338 | Buy Now |
DISTI #
70751211
|
Verical | Trans GP BJT PNP 60V 0.6A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 542 Package Multiple: 1 Date Code: 2204 | Americas - 735 |
|
$0.1845 | Buy Now |