-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMST2222A-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6843
|
Newark | Transistor, Npn, 40V, 600Ma, 200Mw, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Ma... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4030 |
|
$0.0540 / $0.1480 | Buy Now |
DISTI #
MMST2222A-FDICT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT-323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
413417 In Stock |
|
$0.0198 / $0.1900 | Buy Now |
DISTI #
MMST2222A-7-F
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMST2222A-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9876000 Factory Stock |
|
$0.0193 / $0.0205 | Buy Now |
DISTI #
621-MMST2222A-F
|
Mouser Electronics | Bipolar Transistors - BJT 40V 200mW RoHS: Compliant | 51733 |
|
$0.0210 / $0.1900 | Buy Now |
DISTI #
E02:0323_01114660
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2435 | Europe - 18000 |
|
$0.0187 / $0.0297 | Buy Now |
DISTI #
P40:2555_10159766
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Europe - 6000 |
|
$0.0135 / $0.0150 | Buy Now |
|
Future Electronics | MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0207 / $0.0225 | Buy Now |
|
Future Electronics | MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0207 / $0.0225 | Buy Now |
|
Bristol Electronics | 1170 |
|
RFQ | ||
|
Bristol Electronics | 609 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMST2222A-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMST2222A-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for MMST2222A-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST2222A-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMST2222ATR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMST2222A-7-F vs CMST2222ATR |
MMBT2222AWT3G | onsemi | Check for Price | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 10000-REEL | MMST2222A-7-F vs MMBT2222AWT3G |
MMST4401-7-F | Diodes Incorporated | $0.0311 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | MMST2222A-7-F vs MMST4401-7-F |
MMST2222A-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | MMST2222A-7-F vs MMST2222A-13 |
MMST4401 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | MMST2222A-7-F vs MMST4401 |
MMST2222AP | Micro Commercial Components | Check for Price | TRANSISTOR 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | MMST2222A-7-F vs MMST2222AP |
MMST2222A | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | MMST2222A-7-F vs MMST2222A |