Part Details for MMSST-12-24-L-04.00-D-K-LUS by Samtec Inc
Overview of MMSST-12-24-L-04.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSST-12-24-L-04.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSST-12-24-L-04.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5200 | Buy Now |
DISTI #
MMSST-12-24-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.1m 12 Position Discrete Wire Housing to 12 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: MMSST-12-24-L-04.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.7300 / $6.5200 | Buy Now |
DISTI #
200-MMSST1224L4DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.4500 / $6.5200 | Order Now |
DISTI #
000000000006167528
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.4700 / $6.5200 | Buy Now |
DISTI #
5cd901f4cd7c1c4c38565584
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$3.4500 / $6.5200 | Buy Now |
Part Details for MMSST-12-24-L-04.00-D-K-LUS
MMSST-12-24-L-04.00-D-K-LUS CAD Models
MMSST-12-24-L-04.00-D-K-LUS Part Data Attributes
|
MMSST-12-24-L-04.00-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-12-24-L-04.00-D-K-LUS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.08 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |