Part Details for MMSST-03-28-L-06.00-D-K-LUS by Samtec Inc
Results Overview of MMSST-03-28-L-06.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMSST-03-28-L-06.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSST-03-28-L-06.00-D-K-LUS
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 3 Ways, 2.54 mm, 1 Row, 152 mm, 6 " - Bulk (Alt: M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003521468
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for MMSST-03-28-L-06.00-D-K-LUS
MMSST-03-28-L-06.00-D-K-LUS CAD Models
MMSST-03-28-L-06.00-D-K-LUS Part Data Attributes
|
MMSST-03-28-L-06.00-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-03-28-L-06.00-D-K-LUS
Samtec Inc
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Diameter | 0.889 mm | |
Insulator Material | FEP | |
Length | 0.152 mm | |
Number of Conductors | 3 | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |