Part Details for MMSST-03-24-L-10.00-S-K by Samtec Inc
Results Overview of MMSST-03-24-L-10.00-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSST-03-24-L-10.00-S-K Information
MMSST-03-24-L-10.00-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMSST-03-24-L-10.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4564
|
Newark | Mmsst-03-24-L-10.00-S-K/ Bag & Tag |Samtec MMSST-03-24-L-10.00-S-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $2.8300 | Buy Now |
DISTI #
3937-MMSST-03-24-L-10.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$5.6500 | Buy Now |
DISTI #
612-MMSST-03-24-L-10.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1400 / $2.0700 | Buy Now |
DISTI #
MMSST-03-24-L-10.00-S-K
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 3 Ways, 2.54 mm, 1 Row, 254 mm, 10 " - Bulk (Alt: MMSST-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1353 / $1.2243 | Buy Now |
DISTI #
200-MMSST0324L1000SK
|
Mouser Electronics | Rectangular Cable Assemblies ".100"" Mini Mate? Single Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$0.7000 / $2.0700 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$0.8270 / $1.8270 | Buy Now |
DISTI #
000000000003521463
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.9000 / $2.0700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$0.8270 / $1.8270 | Buy Now |
Part Details for MMSST-03-24-L-10.00-S-K
MMSST-03-24-L-10.00-S-K CAD Models
MMSST-03-24-L-10.00-S-K Part Data Attributes
|
MMSST-03-24-L-10.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-03-24-L-10.00-S-K
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for MMSST-03-24-L-10.00-S-K
This table gives cross-reference parts and alternative options found for MMSST-03-24-L-10.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSST-03-24-L-10.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSS-03-22-L-30.00-S-K | Samtec Inc | $1.8092 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-22-L-30.00-S-K |
MMSS-03-22-L-04.00-S-K | Samtec Inc | $1.5864 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-22-L-04.00-S-K |
MMSS-03-24-L-20.00-S-K | Samtec Inc | $1.7124 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-24-L-20.00-S-K |
MMSS-03-24-L-06.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-24-L-06.00-S-K-M |
MMSS-03-24-L-04.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-24-L-04.00-S-K-M |
MMSS-03-30-L-06.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-30-L-06.00-S-K-M |
MMSS-03-24-L-60.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-24-L-60.00-S-K-M |
MMSS-03-24-L-82.55-S-K | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-24-L-82.55-S-K |
MMSS-03-20-L-04.00-S-K | Samtec Inc | $1.5864 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-20-L-04.00-S-K |
MMSS-03-26-L-12.00-S-K | Samtec Inc | $1.6129 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | MMSST-03-24-L-10.00-S-K vs MMSS-03-26-L-12.00-S-K |