-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSS8550HE3-L-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSS8550HE3-L-TPCT-ND
|
DigiKey | TRANS PNP 25V 1.5A SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5570 In Stock |
|
$0.0229 / $0.2100 | Buy Now |
DISTI #
833-MMSS8550HE3-L-TP
|
Mouser Electronics | Bipolar Transistors - BJT Vcbo -40V -25Vceo Vebo -6V 1.5A 625mW RoHS: Compliant | 8034 |
|
$0.0260 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSS8550HE3-L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSS8550HE3-L-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
DC Current Gain-Min (hFE) | 120 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended PCB layout and land pattern can be found in the Micro Commercial Components' application note AN-114, which provides detailed guidelines for optimal board design and assembly.
The MMSS8550HE3-L-TP requires a bias voltage of 5V ± 10% and a bias current of 10mA ± 10%. Ensure that the bias circuitry is designed to provide a stable voltage and current to the device.
The MMSS8550HE3-L-TP is rated for operation from -40°C to +125°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and proper thermal management is crucial for reliable operation.
The MMSS8550HE3-L-TP is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing and qualification. It's recommended to consult with Micro Commercial Components or a qualified reliability engineer to determine the device's suitability for such applications.
The MMSS8550HE3-L-TP has an ESD rating of 2kV human body model (HBM) and 100V machine model (MM). To ensure ESD protection, follow proper handling and storage procedures, and consider adding external ESD protection devices or circuits to the design.