-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSS8550-L-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS8550-L-TPMSCT-ND
|
DigiKey | TRANS PNP 25V 1.5A SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 / $0.1800 | Buy Now |
DISTI #
833-MMSS8550-L-TP
|
Mouser Electronics | Bipolar Transistors - BJT 625mW, 25V, 1500mA RoHS: Compliant | 340 |
|
$0.0220 / $0.1800 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
MMSS8550-L-TP
|
TME | Transistor: PNP, bipolar, 25V, 1.5A, 625mW, SOT23 Min Qty: 10 | 2303 |
|
$0.0317 / $0.0950 | Buy Now |
|
LCSC | 25V 625mW 120100mA1V 1.5A PNP SOT-23 Bipolar (BJT) ROHS | 3780 |
|
$0.0116 / $0.0225 | Buy Now |
|
Vyrian | Transistors | 10307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSS8550-L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSS8550-L-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
The recommended storage condition for MMSS8550-L-TP is in a dry, cool place with a temperature range of -40°C to 100°C and humidity below 60%.
To prevent ESD damage, handle the MMSS8550-L-TP with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected.
The maximum power dissipation of MMSS8550-L-TP is 1.5W, and it is recommended to use a heat sink to ensure reliable operation.
Yes, MMSS8550-L-TP is suitable for high-reliability applications, but it is recommended to follow the manufacturer's guidelines for screening and testing to ensure the required level of reliability.
Use a soldering iron with a temperature of 250°C to 260°C, and ensure that the soldering time is less than 3 seconds to prevent damage to the device.