Part Details for MMSS-15-22-L-39.37-S-K by Samtec Inc
Overview of MMSS-15-22-L-39.37-S-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-15-22-L-39.37-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-15-22-L-39.37
|
Avnet Americas | Cable Assembly Discrete Wire 1m 15 POS Discrete Wire Housing RCP - Bulk (Alt: MMSS-15-22-L-39.37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.9600 / $6.7300 | Buy Now |
DISTI #
000000000003861177
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.9600 / $6.7300 | Buy Now |
Part Details for MMSS-15-22-L-39.37-S-K
MMSS-15-22-L-39.37-S-K CAD Models
MMSS-15-22-L-39.37-S-K Part Data Attributes
|
MMSS-15-22-L-39.37-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-15-22-L-39.37-S-K
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MMSS-15-22-L-39.37-S-K
This table gives cross-reference parts and alternative options found for MMSS-15-22-L-39.37-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSS-15-22-L-39.37-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS15S-D5H33 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MMSS-15-22-L-39.37-S-K vs CMS15S-D5H33 |
22-45-7153 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MMSS-15-22-L-39.37-S-K vs 22-45-7153 |
1-641312-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | MMSS-15-22-L-39.37-S-K vs 1-641312-5 |
SSM-115-L-SV-BE-P | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSS-15-22-L-39.37-S-K vs SSM-115-L-SV-BE-P |
0022414152 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | MMSS-15-22-L-39.37-S-K vs 0022414152 |
BCS-115-F-S-PE-BE | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | MMSS-15-22-L-39.37-S-K vs BCS-115-F-S-PE-BE |
0014564151 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | MMSS-15-22-L-39.37-S-K vs 0014564151 |
9-92009-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | MMSS-15-22-L-39.37-S-K vs 9-92009-5 |
4-641301-5 | CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | MMSS-15-22-L-39.37-S-K vs 4-641301-5 |
51024-1500 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | MMSS-15-22-L-39.37-S-K vs 51024-1500 |