Part Details for MMSS-15-22-L-18.00-S-K by Samtec Inc
Overview of MMSS-15-22-L-18.00-S-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMSS-15-22-L-18.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-15-22-L-18.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 22AWG 15 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSS-15-22-L-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.4800 / $5.8900 | Buy Now |
DISTI #
000000000003211606
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.4800 / $5.8900 | Buy Now |
Part Details for MMSS-15-22-L-18.00-S-K
MMSS-15-22-L-18.00-S-K CAD Models
MMSS-15-22-L-18.00-S-K Part Data Attributes
|
MMSS-15-22-L-18.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-15-22-L-18.00-S-K
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |