Part Details for MMSS-15-20C-F-50.00-S-K by Samtec Inc
Results Overview of MMSS-15-20C-F-50.00-S-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSS-15-20C-F-50.00-S-K Information
MMSS-15-20C-F-50.00-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMSS-15-20C-F-50.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-15-20C-F-50.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7300 | Buy Now |
DISTI #
MMSS-15-20C-F-50.00-S-K
|
Avnet Americas | Cable Assembly Discrete Wire 1.27m 15 POS Discrete Wire Housing RCP - Bulk (Alt: MMSS-15-20C-F-50.00... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8880 / $6.3535 | Buy Now |
DISTI #
200-MMSS1520CF5000SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly RoHS: Compliant | 0 |
|
$4.2100 / $6.7300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7300 / $8.8500 | Buy Now |
DISTI #
000000000005480365
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.2100 / $6.7300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7300 / $8.8500 | Buy Now |
Part Details for MMSS-15-20C-F-50.00-S-K
MMSS-15-20C-F-50.00-S-K CAD Models
MMSS-15-20C-F-50.00-S-K Part Data Attributes
|
MMSS-15-20C-F-50.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-15-20C-F-50.00-S-K
Samtec Inc
Board Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |