Part Details for MMSS-12-20-L-40.00-S-K by Samtec Inc
Overview of MMSS-12-20-L-40.00-S-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-12-20-L-40.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-12-20-L-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 12 POS Discrete Wire Housing RCP - Bulk (Alt: MMSS-12-20-L-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $5.5800 | Buy Now |
DISTI #
000000000005898216
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2800 / $5.5800 | Buy Now |
Part Details for MMSS-12-20-L-40.00-S-K
MMSS-12-20-L-40.00-S-K CAD Models
MMSS-12-20-L-40.00-S-K Part Data Attributes
|
MMSS-12-20-L-40.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-12-20-L-40.00-S-K
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |