Part Details for MMSS-08-20-F-06.00-S-K by Samtec Inc
Overview of MMSS-08-20-F-06.00-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMSS-08-20-F-06.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-08-20-F-06.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2400 | Buy Now |
DISTI #
MMSS-08-20-F-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.15m 8 Position Discrete Wire Housing Receptacle - Bag (Alt: MMSS-08-20-F-06.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.6700 / $3.2400 | Buy Now |
DISTI #
200-MMSS0820F0600SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$1.3400 / $3.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $3.2900 | Buy Now |
DISTI #
000000000006167363
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.5600 / $3.2400 | Buy Now |
DISTI #
MMSS-08-20-F-06.00-S-K
|
Avnet Abacus | Cable Assembly Discrete Wire 20AWG 0.15m 8 Position Discrete Wire Housing Receptacle (Alt: MMSS-08-20-F-06.00-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $3.2900 | Buy Now |
DISTI #
5d09610846bc0c6fea93eeab
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$1.1300 / $3.2400 | Buy Now |
Part Details for MMSS-08-20-F-06.00-S-K
MMSS-08-20-F-06.00-S-K CAD Models
MMSS-08-20-F-06.00-S-K Part Data Attributes
|
MMSS-08-20-F-06.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-08-20-F-06.00-S-K
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.855 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG |
Alternate Parts for MMSS-08-20-F-06.00-S-K
This table gives cross-reference parts and alternative options found for MMSS-08-20-F-06.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSS-08-20-F-06.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-08-20C-L-04.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20C-L-04.00-S-K |
MMSS-08-20C-F-08.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20C-F-08.00-S-K |
MMSS-08-20-F-04.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20-F-04.00-S-K |
MMSS-08-20C-F-36.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20C-F-36.00-S-K |
MMSS-08-20-F-16.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20-F-16.00-S-K |
MMSS-08-20-F-24.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20-F-24.00-S-K |
MMSS-08-20C-F-16.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20C-F-16.00-S-K |
MMSS-08-20-F-12.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20-F-12.00-S-K |
MMSS-08-20-L-04.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSS-08-20-F-06.00-S-K vs MMSS-08-20-L-04.00-S-K |