Part Details for MMSS-02-24C-L-04.25-S-K-M by Samtec Inc
Overview of MMSS-02-24C-L-04.25-S-K-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MMSS-02-24C-L-04.25-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-02-24C-L-04.25-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5500 | Buy Now |
DISTI #
MMSS-02-24C-L-04.2
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.11m 2 Position Discrete Wire Housing Receptacle - Bag (Alt: MMSS-02-24C-L-04.2) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.0200 / $5.5500 | Buy Now |
DISTI #
200-MSS0224CL0425SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$8.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8300 / $8.4700 | Buy Now |
DISTI #
000000000006167189
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.8800 / $5.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8300 / $8.4700 | Buy Now |
DISTI #
5d3845560a1a8f160fc9c43d
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$3.3120 / $5.5470 | Buy Now |
Part Details for MMSS-02-24C-L-04.25-S-K-M
MMSS-02-24C-L-04.25-S-K-M CAD Models
MMSS-02-24C-L-04.25-S-K-M Part Data Attributes
|
MMSS-02-24C-L-04.25-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-02-24C-L-04.25-S-K-M
Samtec Inc
Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |