Part Details for MMSP-7619 by Micro-Mode Products Inc
Overview of MMSP-7619 by Micro-Mode Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191W125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191D125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191B125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for MMSP-7619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5505-MMSP-7619-ND
|
DigiKey | ADAPT JACK-JACK SMP 50 OHM .311 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$10.7237 / $16.4400 | Buy Now |
DISTI #
77-MMSP-7619
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH RoHS: Compliant | 0 |
|
$13.3100 | Order Now |
DISTI #
81755002
|
Verical | SMP, .311 OAL, Bullet Min Qty: 1 Package Multiple: 1 Date Code: 1423 | Americas - 500 |
|
$10.9745 / $12.5396 | Buy Now |
DISTI #
MMSP-7619
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH Min Qty: 1 Package Multiple: 1 |
Americas - 250 In Stock |
|
$13.3100 | Buy Now |