Part Details for MMSP-2599 by Micro-Mode Products Inc
Overview of MMSP-2599 by Micro-Mode Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52599-050LF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject | |
52599-550MLF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject, low cost version | |
10152599-191ULF | Amphenol Communications Solutions | M-SERIES 56, 4 MM Receptacle, 4-Pair, 20-Column, 260-PIN, 30u\\. Plating |
Price & Stock for MMSP-2599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9475
|
Newark | Adapt Jack-Jack Smp 50Ohm .395 |Micro Mode Products MMSP-2599 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6400 / $27.9700 | Buy Now |
DISTI #
5505-MMSP-2599-ND
|
DigiKey | ADAPT JACK-JACK SMP 50 OHM .395 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$9.0625 / $14.9100 | Buy Now |
DISTI #
77-MMSP-2599
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH RoHS: Compliant | 0 |
|
$12.4500 | Order Now |
DISTI #
V37:1799_28738095
|
Arrow Electronics | Conn SMP Adapter ST F/F Gold Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2210 | Americas - 500 |
|
$11.9530 / $12.3710 | Buy Now |
DISTI #
81754899
|
Verical | Conn SMP Adapter ST F/F Gold Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 500 |
|
$11.9530 / $12.3710 | Buy Now |
DISTI #
MMSP-2599
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH Min Qty: 1 Package Multiple: 1 |
Americas - 250 In Stock |
|
$12.4500 | Buy Now |