Part Details for MMSP-2504 by Micro-Mode Products Inc
Overview of MMSP-2504 by Micro-Mode Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMSP-2504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9471
|
Newark | Adapt Jack-Jack Smp 50Ohm .224 |Micro Mode Products MMSP-2504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8000 / $21.4200 | Buy Now |
DISTI #
MMSP-2504
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH Min Qty: 1 Package Multiple: 1 |
Americas - 250 In Stock |
|
$11.4200 | Buy Now |
Part Details for MMSP-2504
MMSP-2504 CAD Models
MMSP-2504 Part Data Attributes
|
MMSP-2504
Micro-Mode Products Inc
Buy Now
Datasheet
|
Compare Parts:
MMSP-2504
Micro-Mode Products Inc
RF Connector Adapter, Female-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO-MODE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |