MMSF4P01HDR2
Description: 4A, 12V, 0.09ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET

Overview of MMSF4P01HDR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMSF4P01HDR2 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 1865
  • 3 $2.4000
  • 10 $1.8000
  • 29 $1.5000
  • 101 $0.9000
  • 335 $0.8400
  • 894 $0.7920
$0.7920 / $2.4000 Buy Now

CAD Models for MMSF4P01HDR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSF4P01HDR2 by Motorola Mobility LLC

MMSF4P01HDR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SEPARATE, 2 ELEMENTS
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
0.09 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MMSF4P01HDR2
    Motorola Mobility LLC
    4A, 12V, 0.09ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET
    VS

Alternate Parts for MMSF4P01HDR2

This table gives cross-reference parts and alternative options found for MMSF4P01HDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSF4P01HDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSF4P01HD 4A, 12V, 0.09ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 Motorola Mobility LLC MMSF4P01HDR2 vs MMSF4P01HD
MMSF4P01HDR2 5.1A, 12V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 onsemi MMSF4P01HDR2 vs MMSF4P01HDR2
Part Number Description Manufacturer Compare
FDS6892AZ 7.5A, 20V, 0.018ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC MMSF4P01HDR2 vs FDS6892AZ
RF1K49090 3.5A, 12V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA Rochester Electronics LLC MMSF4P01HDR2 vs RF1K49090
NTMD4N03R2 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOIC-8 Rochester Electronics LLC MMSF4P01HDR2 vs NTMD4N03R2
HAT1016R Power Field-Effect Transistor, 4.5A I(D), 30V, 0.18ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 Hitachi Ltd MMSF4P01HDR2 vs HAT1016R
NDS9947 3.5A, 20V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET Texas Instruments MMSF4P01HDR2 vs NDS9947
FW231A Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 SANYO Electric Co Ltd MMSF4P01HDR2 vs FW231A
BSO211P 4.7A, 20V, 0.067ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC MMSF4P01HDR2 vs BSO211P
NDS9936 5A, 30V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC MMSF4P01HDR2 vs NDS9936
HAT1020R Power Field-Effect Transistor, 5A I(D), 30V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 Hitachi Ltd MMSF4P01HDR2 vs HAT1020R
HAT1038R Power Field-Effect Transistor, 3.5A I(D), 60V, 0.23ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 Hitachi Ltd MMSF4P01HDR2 vs HAT1038R

Related Parts for MMSF4P01HDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSF4P01HDR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSF4P01HDR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMSF4P01HDR2 would you like to use for your alert(s)?
  • Please alert me when MMSF4P01HDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSF4P01HDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSF4P01HDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSF4P01HDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSF4P01HDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSF4P01HDR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: