Part Details for MMSDT-25-24-F-60.00-D-K-MUS by Samtec Inc
Overview of MMSDT-25-24-F-60.00-D-K-MUS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-25-24-F-60.00-D-K-MUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSDT-25-24-F-60.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.524m 24AWG 50 POS Socket to 50 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSDT-25-24-F-60.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003683266
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |