Part Details for MMSDT-22-28-F-07.00-S-K by Samtec Inc
Overview of MMSDT-22-28-F-07.00-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-22-28-F-07.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-22-28-F-07.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2000 | Buy Now |
DISTI #
MMSDT-22-28-F-07.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.18m 44 Position Discrete Wire Housing Receptacle - Bag (Alt: MMSDT-22-28-F-07.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$9.8200 / $13.2000 | Buy Now |
DISTI #
200-MMSDT2228F0700SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$6.6300 / $13.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4400 / $17.6700 | Buy Now |
DISTI #
000000000006250687
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.1900 / $13.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4400 / $17.6700 | Buy Now |
DISTI #
601fc8aedf66d53c213545c3
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$6.6320 / $13.2040 | Buy Now |