Part Details for MMSDT-16-28-L-03.25-D-K-MDS by Samtec Inc
Results Overview of MMSDT-16-28-L-03.25-D-K-MDS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-16-28-L-03.25-D-K-MDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSDT-16-28-L-03.25-D-K-MDS
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 32 POS Wire to Board to 32 POS Wire to Board SKT-SKT Crimp... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003683225
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |