Part Details for MMSDT-15-24-L-03.90-D-K-LDS by Samtec Inc
Results Overview of MMSDT-15-24-L-03.90-D-K-LDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSDT-15-24-L-03.90-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-15-24-L-03.90-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1200 | Buy Now |
DISTI #
MMSDT-15-24-L-03.90-D-K-LDS
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.1m 30 Position Discrete Wire Housing to 30 Position Discrete Wi... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7474 / $12.8483 | Buy Now |
DISTI #
200-DT1524L0390DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate(R) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$6.5900 / $13.1200 | Order Now |
DISTI #
000000000005479216
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.1200 / $13.1200 | Buy Now |
Part Details for MMSDT-15-24-L-03.90-D-K-LDS
MMSDT-15-24-L-03.90-D-K-LDS CAD Models
MMSDT-15-24-L-03.90-D-K-LDS Part Data Attributes
|
MMSDT-15-24-L-03.90-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-15-24-L-03.90-D-K-LDS
Samtec Inc
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | FEP | |
Length | 0.073 mm | |
Number of Conductors | 30 | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | POWER CABLE |