Part Details for MMSDT-15-20-L-04.25-D-K-MUX by Samtec Inc
Overview of MMSDT-15-20-L-04.25-D-K-MUX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74AC11158N | Rochester Electronics LLC | Multiplexer, |
Price & Stock for MMSDT-15-20-L-04.25-D-K-MUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-15-20-L-04.25-D-K-MUX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8600 | Buy Now |
DISTI #
MMSDT-15-20-L-04.2
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.11m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: MMSDT-15-20-L-04.2) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$14.4600 / $18.8600 | Buy Now |
DISTI #
200-DT1520L0425DKMUX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$12.1400 / $18.8600 | Order Now |
DISTI #
000000000004000881
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.6800 / $18.8600 | Buy Now |
DISTI #
5cd900cfcd7c1c4c3855074e
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$10.6000 / $18.8600 | Buy Now |
Part Details for MMSDT-15-20-L-04.25-D-K-MUX
MMSDT-15-20-L-04.25-D-K-MUX CAD Models
MMSDT-15-20-L-04.25-D-K-MUX Part Data Attributes
|
MMSDT-15-20-L-04.25-D-K-MUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-15-20-L-04.25-D-K-MUX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.082 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |